TE Connectivity Receptacle for SDL Connectors, 5-1761199-1
- N° de stock RS:
- 473-330
- Numéro d'article Distrelec:
- 304-65-250
- Référence fabricant:
- 5-1761199-1
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 21 unités)*
636,36 €
(TVA exclue)
770,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 636,36 € | 30,303 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-330
- Numéro d'article Distrelec:
- 304-65-250
- Référence fabricant:
- 5-1761199-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | Cage | |
| For Use With | SDL Connectors | |
| Series | 5-176 | |
| Colour | Black | |
| Material | Fibreglass Polyester | |
| Standards/Approvals | UL 94 V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type Cage | ||
For Use With SDL Connectors | ||
Series 5-176 | ||
Colour Black | ||
Material Fibreglass Polyester | ||
Standards/Approvals UL 94 V-0 | ||
- Pays d'origine :
- US
The TE Connectivity Receptacle is engineered for seamless cable-to-board connections, perfectly suited for applications requiring compact and efficient design. With a standard configuration and four positions, it boasts a 1.27 mm centreline, ensuring compatibility with various PCB layouts. Crafted from high-quality materials, it guarantees durability and reliability in signal transmission, making it ideal for audio and video connector systems. The notch-out in the housing facilitates easy alignment during installation, while its side entry design optimises space utilisation. With a temperature range of -20 to 80 °C, it is built to withstand a variety of environmental conditions. This component not only meets industrial standards but also aligns with stringent compliance regulations, ensuring peace of mind for users.
Offered in a robust black housing that harmonises with a range of device aesthetics
Constructed with a tin over nickel shield plating for enhanced corrosion resistance
Features superior gold plating on the mating area for reliable connectivity
Incorporates boardlock for secure PCB mounting, enhancing mechanical stability
Designed to accommodate wave solder processes, allowing for versatile manufacturing methods
Provides a significant operating temperature range, ensuring consistent performance in diverse applications
Compliant with EU RoHS and ELV directives, underscoring its commitment to environmental safety
Facilitates easy integration with compatible connectors for diverse configurations and customer needs
Liens connexes
- TE Connectivity Receptacle for D-Shaped Connectors, 5-2232516-1
- TE Connectivity Female SDL Connector 4 Way, Solder
- TE Connectivity Receptacle for Connector, 2308578-2
- TE Connectivity Receptacle for Connector, 2-552275-1
- TE Connectivity Receptacle for Connector, 2-552475-1
- TE Connectivity QSFP Receptacle Connector for MICROQSFP, 2297551-2
- TE Connectivity Male Telephone Connector Crimp
- TE Connectivity SDL Series SDL Connector Shielded Straight 1 Port 4 Way
