TE Connectivity Cable Assembly for Connectors, 2-2205129-6
- N° de stock RS:
- 501-899
- Numéro d'article Distrelec:
- 304-64-942
- Référence fabricant:
- 2-2205129-6
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 10 unités)*
707,10 €
(TVA exclue)
855,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 707,10 € | 70,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-899
- Numéro d'article Distrelec:
- 304-64-942
- Référence fabricant:
- 2-2205129-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Cable Assembly | |
| Product Type | Cage | |
| For Use With | Connectors | |
| Series | 2-2205 | |
| Colour | Black | |
| Material | Polyurethane | |
| Standards/Approvals | UL 444 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Cable Assembly | ||
Product Type Cage | ||
For Use With Connectors | ||
Series 2-2205 | ||
Colour Black | ||
Material Polyurethane | ||
Standards/Approvals UL 444 | ||
- Pays d'origine :
- CN
The TE Connectivity Industrial mini I/O pigtail cable assembly merges advanced technology with practical design, ideal for demanding industrial applications. Engineered to support a high data rate of 1 Gb/s, it boasts eight positions within a robust 10 m length, ensuring reliable signal integrity. The cable features a protective black jacket made from PUR, complemented by a copper alloy shield, offering enhanced durability and reducing interference. With a twisting pair configuration, it is expertly crafted to meet industry standards of performance, making it a vital component for any setup requiring seamless connectivity and stability. This assembly not only meets stringent compliance regulations but is also engineered for longevity, counting on superior materials that provide resistance to environmental stressors, ensuring long-term reliability in various industrial settings.
Extensive length of 10 m for versatile installation options
Durable jacket material that enhances resilience against wear and tear
Shielded design to prevent signal interference and ensure clarity
UL 444 flammability rating for added safety in industrial environments
Gold-plated contact mating area for superior connection reliability
Halogen-free construction to minimise environmental impact
Cat 5e performance category for excellent data transmission rates
Single-ended configuration for simplified connectivity
Liens connexes
- TE Connectivity Cable Assembly for Socket, 2205129-3
- TE Connectivity Cable Assembly for Socket, 1-2205129-3
- TE Connectivity Cable Assembly for Connectors, 2-2205130-6
- TE Connectivity Cable Assembly for Socket, 2-2205132-6
- TE Connectivity Connector Assembly for Cables, 750640-1
- TE Connectivity Cable Assembly for Connectors, 2202503-4
- TE Connectivity Cable Assembly for Connectors, 2205130-3
- TE Connectivity Cable Assembly for Connectors, 2-2205130-5
