TE Connectivity Connector Assembly for Cables, 750640-1
- N° de stock RS:
- 469-151
- Numéro d'article Distrelec:
- 304-50-080
- Référence fabricant:
- 750640-1
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 10 unités)*
194,08 €
(TVA exclue)
234,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 194,08 € | 19,408 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-151
- Numéro d'article Distrelec:
- 304-50-080
- Référence fabricant:
- 750640-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| Product Type | Mount Frame | |
| For Use With | Cables | |
| Series | AMPLIMITE | |
| Colour | Black | |
| Material | Nickel Over Copper, Zinc, Carbon Steel, Polyester | |
| Standards/Approvals | UL 94 V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Connector Assembly | ||
Product Type Mount Frame | ||
For Use With Cables | ||
Series AMPLIMITE | ||
Colour Black | ||
Material Nickel Over Copper, Zinc, Carbon Steel, Polyester | ||
Standards/Approvals UL 94 V-0 | ||
Non conforme
- Pays d'origine :
- CN
The TE Connectivity D-Sub Connector, Receptacle is engineered for superior performance in demanding applications. This product from the amplimite 0.50 series is designed to facilitate seamless connections for signal transmission, ensuring reliability in cable-to-panel configurations. With a robust construction that supports solid wire sizes from 30 to 28 AWG, this connector is perfect for flat ribbon and round jacketed cable types. Its effective insulation displacement technology guarantees secure and stable connectivity without the necessity for soldering, making it exceptionally user-friendly. Moreover, it operates efficiently within a wide temperature range, ensuring adaptability across various environments, while its compatibility with a range of wire types enhances its versatility for different projects.
Supports a two-row, 50-position layout for effective signal management
Constructed from high-quality materials for enhanced durability
Insulation displacement method promotes efficient wire termination
Compatible with multiple cable types for versatile use
Offers a reliable operating temperature range for diverse applications
Panel mount feature simplifies installation in various environments
Nickel over copper plating provides excellent conductivity and longevity
Designed for straightforward integration with other components from the amplimite series
Liens connexes
- TE Connectivity Cable Assembly for Connectors, 2202503-4
- TE Connectivity Cable Assembly for Connectors, 2205130-3
- TE Connectivity Cable Assembly for Connectors, 2-2205130-5
- TE Connectivity SFP+ Cable Assembly for Connectors, 2142970-2
- TE Connectivity Cable Assembly for Connectors, 2-2205133-2
- TE Connectivity Cable Assembly for Connectors, 2-2205129-6
- TE Connectivity Cable Assembly for Connectors, 2-2205130-6
- TE Connectivity SFP+ Cable Assembly for Connectors, 2142970-4
