MikronTec M24 Plug Thread Plug Gauge, 3 mm Pitch Diameter
- N° de stock RS:
- 265-8477
- Référence fabricant:
- 0024010050
- Fabricant:
- MikronTec
Sous-total (1 unité)*
138,22 €
(TVA exclue)
167,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 138,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 265-8477
- Référence fabricant:
- 0024010050
- Fabricant:
- MikronTec
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
| Marque | MikronTec | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug Thread | |
| Thread Size | M24 | |
| Pitch Diameter | 3mm | |
| Imperial/Metric | Metric | |
| Single/Double Ended | Double Ended | |
| Gauge Tolerance | 6h | |
| Standards/Approvals | ISO 1502 | |
| Sélectionner tout | ||
|---|---|---|
Marque MikronTec | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug Thread | ||
Thread Size M24 | ||
Pitch Diameter 3mm | ||
Imperial/Metric Metric | ||
Single/Double Ended Double Ended | ||
Gauge Tolerance 6h | ||
Standards/Approvals ISO 1502 | ||
- Pays d'origine :
- DE
The MikronTec limit thread plug gauge have a Go and a No-Go side. The go side must be able to be screwed in threads/threaded holes by hand without applying any force, whereas the No-Go side, which is indicated in red, must not fit in the test item. These gauges are used to check whether the actual thread of a test item is within a specified target range.
Conforms to DIN13 - ISO 1502
Right handled
High precision and fast μm production
Liens connexes
- MikronTec M27 Plug Thread Plug Gauge, 3 mm Pitch Diameter
- MikronTec M10 Plug Thread Plug Gauge, 1.5 mm Pitch Diameter
- MikronTec M60 Plug Thread Plug Gauge, 5.5 mm Pitch Diameter
- MikronTec M42 Plug Thread Plug Gauge, 4.5 mm Pitch Diameter
- MikronTec M64 Plug Thread Plug Gauge, 6 mm Pitch Diameter
- MikronTec M22 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec M20 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec M9 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter