Volkel M8 x 1.25 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter
- N° de stock RS:
- 189-3336
- Référence fabricant:
- 16021 +Cal
- Fabricant:
- Volkel
Sous-total (1 unité)*
110,44 €
(TVA exclue)
133,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 15 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 110,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-3336
- Référence fabricant:
- 16021 +Cal
- Fabricant:
- Volkel
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
| Marque | Volkel | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug Thread | |
| Thread Size | M8 x 1.25 | |
| Pitch Diameter | 1.25mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6h | |
| Single/Double Ended | Double Ended | |
| Standards/Approvals | DIN ISO 1502 | |
| Sélectionner tout | ||
|---|---|---|
Marque Volkel | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug Thread | ||
Thread Size M8 x 1.25 | ||
Pitch Diameter 1.25mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6h | ||
Single/Double Ended Double Ended | ||
Standards/Approvals DIN ISO 1502 | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
A thread limit plug gauge is a combination of go plug gauge and no-go plug gauge. The scrap side of the thread plug gauge is marked with a red ring. The go end of the thread plug gauge must screw into the thread cut into a part by hand (without using excessive force). If unable to do so, the thread does not meet the requested standards (=scrap). The scrap side of the thread plug gauge must not be able to be manually turned more than two turns into the cut thread (without using excessive force). If it can be screwed in more, the thread does not meet the requested standards (=scrap). The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL. Calibrated using IAC thread scanners.
Liens connexes
- Volkel M8 x 1.25 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter
- Volkel M8 x 1.25 Ring Ring Gauge, 1.25 mm Pitch Diameter
- Volkel Plug Thread Plug Gauge Set, 1.75 mm Pitch Diameter
- Volkel M16 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- Volkel M5 x 0.8 Plug Thread Plug Gauge, 800 μm Pitch Diameter
- Volkel M4 x 0.7 Plug Thread Plug Gauge, 700 μm Pitch Diameter
- Volkel M18 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M12 x 1.75 Plug Thread Plug Gauge, 1.75 mm Pitch Diameter