Volkel M8 x 1.25 Ring Ring Gauge, 1.25 mm Pitch Diameter
- N° de stock RS:
- 177-0519
- Référence fabricant:
- 16194
- Fabricant:
- Volkel
Sous-total (1 unité)*
74,44 €
(TVA exclue)
90,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 74,44 € |
*Prix donné à titre indicatif
Options d'étalonnage
la pièce
105,94 €
(TVA exclue)
128,19 €
(TVA incluse)
- N° de stock RS:
- 177-0519
- Référence fabricant:
- 16194
- Fabricant:
- Volkel
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
| Marque | Volkel | |
| Plug/Ring | Ring | |
| Product Type | Ring Gauge | |
| Gauge Type | Ring | |
| Thread Size | M8 x 1.25 | |
| Pitch Diameter | 1.25mm | |
| Imperial/Metric | Metric | |
| Tapered/Straight | Tapered | |
| Gauge Tolerance | 6g | |
| Standards/Approvals | DIN ISO 1502 | |
| Sélectionner tout | ||
|---|---|---|
Marque Volkel | ||
Plug/Ring Ring | ||
Product Type Ring Gauge | ||
Gauge Type Ring | ||
Thread Size M8 x 1.25 | ||
Pitch Diameter 1.25mm | ||
Imperial/Metric Metric | ||
Tapered/Straight Tapered | ||
Gauge Tolerance 6g | ||
Standards/Approvals DIN ISO 1502 | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Volkel Go Ring Gauge
The Volkel No-Go ring gauge M8x1.25 is calibrated at a measurement laboratory using IAC thread scanners. This No-Go thread gauge is marked in red. It must not screw into the part by hand by more than two threads. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.
Features and Benefits
• Metric measurement system
• 6g tolerance
• High durability and reliability
• Compact size and rugged
• Easy to use
• Accurate
Certifications
• ISO1502
• DIN13
Certifications
• ISO1502
• DIN13
Liens connexes
- Volkel M8 x 1.25 Ring Ring Gauge, 1.25 mm Pitch Diameter
- Volkel M8 x 1.25 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter
- MikronTec M8 x 1.25 Ring Ring Gauge, 1.25 mm Pitch Diameter
- Volkel M4 x 0.7 Ring Ring Gauge, 0.7 mm Pitch Diameter
- Volkel M5 x 0.8 Ring Ring Gauge, 0.8 mm Pitch Diameter
- Volkel M3 x 0.5 Ring Ring Gauge, 0.5 mm Pitch Diameter
- Volkel M6 x 1 Ring Ring Gauge, 1 mm Pitch Diameter
- Volkel M12 x 1.75 Ring Ring Gauge, 1.75 mm Pitch Diameter