TE Connectivity Plug Plug Gauge
- N° de stock RS:
- 520-531
- Numéro d'article Distrelec:
- 303-56-308
- Référence fabricant:
- 525442-5
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
457,59 €
(TVA exclue)
553,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 457,59 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 520-531
- Numéro d'article Distrelec:
- 303-56-308
- Référence fabricant:
- 525442-5
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug | |
| Standards/Approvals | REACH, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug | ||
Standards/Approvals REACH, RoHS | ||
- Pays d'origine :
- GB
The TE Connectivity Plug gauge, handtool is an essential instrument designed for precision measurement and quality control in manufacturing processes. This tool offers superior accuracy, allowing users to verify the dimensions of holes, ensuring components meet stringent specifications. Crafted with a robust build, it is tailored for reliability and ease of use, making it an invaluable asset for engineers and technicians alike. Its low halogen content and compliance with EU directives demonstrate a commitment to environmental standards while maintaining functionality. This tool not only streamlines assessments but also enhances operational efficiency by facilitating quick checks and balances on component integrity.
Designed for accurate dimensional verification of holes
Robust construction ensures durability during rigorous use
Low halogen content aligns with environmental compliance standards
Facilitates quick inspections to maintain production flow
User-friendly design reduces the risk of measurement errors
Conforms to EU RoHS and REACH regulations for safety and environmental care
Liens connexes
- TE Connectivity Plug Plug Gauge
- TE Connectivity Plug Gauge
- TE Connectivity, 2-525442-0 Plug Gauge
- TE Connectivity Slip Plug Gauge
- TE Connectivity Plug Gauge Handtool
- MikronTec Plug Plug Gauge, 5 mm Pitch Diameter
- MikronTec M48 Plug Thread Plug Gauge, 5 mm Pitch Diameter
- MikronTec M52 Plug Thread Plug Gauge, 5 mm Pitch Diameter