MikronTec Plug Plug Gauge, 50 mm Pitch Diameter
- N° de stock RS:
- 101-657
- Référence fabricant:
- 8AA0500011
- Fabricant:
- MikronTec
Sous-total (1 unité)*
89,65 €
(TVA exclue)
108,48 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 89,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 101-657
- Référence fabricant:
- 8AA0500011
- Fabricant:
- MikronTec
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
| Marque | MikronTec | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug | |
| Pitch Diameter | 50mm | |
| Imperial/Metric | Metric | |
| Single/Double Ended | Double Ended | |
| Standards/Approvals | DIN 2245, DIN EN ISO 9001:2008 cerƟfied | |
| Sélectionner tout | ||
|---|---|---|
Marque MikronTec | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug | ||
Pitch Diameter 50mm | ||
Imperial/Metric Metric | ||
Single/Double Ended Double Ended | ||
Standards/Approvals DIN 2245, DIN EN ISO 9001:2008 cerƟfied | ||
- Pays d'origine :
- DE
The MikronTec plug gauge are gauges that physically model the maximum and minimum permissible dimensions of a test object. These gauges are used to check whether the actual size of a test item is within a specified target range. It consist of an go and a no go side.
DIN EN ISO 9001:2008 certified
High precision
Liens connexes
- MikronTec Plug Plug Gauge, 1.8 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 7 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 6 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 26 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 36 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 65 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 55 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 1 mm Pitch Diameter