nVent HOFFMAN 1.2 m Plinth 60 mm 200 mm for use with Enclosure
- N° de stock RS:
- 275-167
- Référence fabricant:
- PFS2120
- Fabricant:
- nVent HOFFMAN
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 275-167
- Référence fabricant:
- PFS2120
- Fabricant:
- nVent HOFFMAN
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
| Marque | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Door Type | Opaque | |
| Sub Type | Front/Rear Plinth | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 1.2m | |
| External Depth | 60mm | |
| External Height | 200mm | |
| Standards/Approvals | VDE 0113, RoHS | |
| Series | PFS | |
| Sélectionner tout | ||
|---|---|---|
Marque nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Door Type Opaque | ||
Sub Type Front/Rear Plinth | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 1.2m | ||
External Depth 60mm | ||
External Height 200mm | ||
Standards/Approvals VDE 0113, RoHS | ||
Series PFS | ||
Statut RoHS : Exempté
- Pays d'origine :
- RO
The nVent Hoffman Stainless Steel plinth provides an innovative solution for cable management beneath enclosures, ensuring a hygienic and organized installation. Designed with the installer in mind, this product eliminates cabling restrictions while adhering to the VDE 0113 standard, making installations both safe and efficient. It features a robust construction with four corner pieces that are equipped with removable front covers, allowing for easy access and maintenance.
Available in multiple heights to cater to various enclosure specifications
Front cover features a single piece design for robust strength
Double returns on panels offer added structural integrity
Compatible with side panels for a complete and cohesive installation
Liens connexes
- nVent HOFFMAN 1200 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 1000 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1200 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure