nVent HOFFMAN 1 m Plinth 63 mm 200 mm for use with Enclosure
- N° de stock RS:
- 275-155
- Référence fabricant:
- PF2100
- Fabricant:
- nVent HOFFMAN
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 275-155
- Référence fabricant:
- PF2100
- Fabricant:
- nVent HOFFMAN
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
| Marque | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Door Type | Opaque | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Mild Steel | |
| External Width | 1m | |
| External Depth | 63mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS, VDE 0113 | |
| Series | PF | |
| Sélectionner tout | ||
|---|---|---|
Marque nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Door Type Opaque | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Mild Steel | ||
External Width 1m | ||
External Depth 63mm | ||
External Height 200mm | ||
Standards/Approvals RoHS, VDE 0113 | ||
Series PF | ||
Statut RoHS : Exempté
- Pays d'origine :
- RO
The nVent Hoffman Innovative front and rear plinth enhances cabling capabilities by providing unrestricted access in accordance with the VDE 0113 standard. Designed specifically for ease of installation, the plinth creates valuable space beneath your enclosure, making cable management straightforward and efficient. Crafted from mild steel and finished in a sophisticated Umbra Gray powder coating, this robust product not only meets functional requirements but also complements your setup aesthetically.
Includes removable front covers for convenient maintenance
Constructed from durable materials ensuring long lasting performance
Double returns on each side of panels for enhanced strength
Designed to integrate seamlessly with additional side and transversal panels
Provides a clean professional appearance with a sleek powder coated finish
Suitable for varying enclosure widths enhancing versatility in applications
Liens connexes
- nVent HOFFMAN 1000 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1200 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 798 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 63 mm 100 mm for use with Enclosures