nVent HOFFMAN 1.196 m Plinth 60 mm 100 mm for use with Enclosure
- N° de stock RS:
- 275-161
- Référence fabricant:
- PFS1120
- Fabricant:
- nVent HOFFMAN
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 275-161
- Référence fabricant:
- PFS1120
- Fabricant:
- nVent HOFFMAN
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
| Marque | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Door Type | Opaque | |
| Sub Type | Front/Rear Plinth | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 1.196m | |
| External Depth | 60mm | |
| External Height | 100mm | |
| Standards/Approvals | RoHS, VDE 0113 | |
| Series | PFS | |
| Sélectionner tout | ||
|---|---|---|
Marque nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Door Type Opaque | ||
Sub Type Front/Rear Plinth | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 1.196m | ||
External Depth 60mm | ||
External Height 100mm | ||
Standards/Approvals RoHS, VDE 0113 | ||
Series PFS | ||
Statut RoHS : Exempté
- Pays d'origine :
- RO
The nVent Hoffman Front and Rear Plinth is specifically designed to enhance cabling efficiency while adhering to the VDE 0113 standard. Crafted from AISI 304 and AISI 316L stainless steel, it provides both robustness and elegance with its brushed finish. The innovative design features removable front covers and corner pieces that offer easy access while maintaining an appealing aesthetic. With a height of 100 mm, it is a perfect addition to your free standing enclosures, allowing for seamless integration of cables without any restrictions.
Removable front covers facilitate easy access for quick adjustments
Includes four corner pieces for a robust and stable installation
Customizable with side panels to complete the plinth setup
Double returns on each panel add extra strength and durability
Compatible with varying heights for different enclosure requirements
Lightweight design simplifies handling during installation
Liens connexes
- nVent HOFFMAN 1 m Plinth 60 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 60 mm 100 mm for use with Enclosures
- nVent HOFFMAN 596 mm Plinth 60 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1 m Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1.2 m Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 62 mm Plinth 800 mm 60 mm for use with Enclosure