Milwaukee 1-Piece Clamp, 152mm Overall C-Clamp
- N° de stock RS:
- 697-043
- Référence fabricant:
- 4932493617
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
33,33 €
(TVA exclue)
40,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 33,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-043
- Référence fabricant:
- 4932493617
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Clamp | |
| Number of Pieces | 1 | |
| Overall Length | 152mm | |
| Material | Chrome Plated | |
| Finish | Chrome | |
| Jaw Style | C-Clamp | |
| Jaw Shape | Pointed | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Clamp | ||
Number of Pieces 1 | ||
Overall Length 152mm | ||
Material Chrome Plated | ||
Finish Chrome | ||
Jaw Style C-Clamp | ||
Jaw Shape Pointed | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The Milwaukee Clamp is an essential tool for both professional welders and DIY enthusiasts. Designed to securely hold flat and round materials, this clamp features the innovative its system for quicker set-up and easy release. The Ability to apply extra force through its TORQUE LOCK screw ensures a robust grip, enhancing safety and effectiveness during even the most demanding tasks. Its hardened jaws provide improved grip strength, making it Ideal for various jobsite conditions, while the chrome plating delivers rust protection, increasing the tool's lifespan. This clamp also incorporates a traditional lever release design for added convenience, ensuring efficiency in any project.
Extra force application available for a more secure grip on materials
Hardened jaws increase grip force, enhancing performance on-site
Chrome plating provides rust protection, extending the tool's lifespan
Traditional lever release design improves user convenience in various applications
Pack quantity of 1 ensures you're ready for any immediate task
Liens connexes
- Milwaukee 1-Piece Circlip Plier, 152mm Overall
- Milwaukee 1-Piece Clamp, 229mm Overall C-Shape
- Milwaukee 1-Piece Circlip Plier, 179mm Overall
- Milwaukee 1-Piece Circlip Plier, 154mm Overall
- Milwaukee 1-Piece Circlip Plier, 147mm Overall
- Milwaukee 1-Piece Circlip Plier, 186mm Overall
- Milwaukee 1-Piece Circlip Plier, 188mm Overall
- Milwaukee 1-Piece Locking Plier, 343mm Overall
