Milwaukee 1-Piece Circlip Plier, 179mm Overall
- N° de stock RS:
- 697-038
- Référence fabricant:
- 4932492495
- Fabricant:
- Milwaukee
Visuel non contractuel
Sous-total (1 unité)*
71,52 €
(TVA exclue)
86,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 71,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-038
- Référence fabricant:
- 4932492495
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 179mm | |
| Handle Type | Anti-Slip | |
| Material | Metal | |
| Circlip Size Range | 26.9 → 50.8 mm | |
| Jaw Shape | 90° Angled | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 179mm | ||
Handle Type Anti-Slip | ||
Material Metal | ||
Circlip Size Range 26.9 → 50.8 mm | ||
Jaw Shape 90° Angled | ||
Statut RoHS : Exempté
- Pays d'origine :
- VN
The Milwaukee Plier 90° is engineered for versatility in both internal and external applications, streamlining the process with its innovative anti-slip grooved dial. This tool features an all metal convertible dial that stands up to wear and maintains joint integrity, ensuring long lasting performance. With slip-resistant grips and double-dipped handles, it promises comfort and precision for every use, making it an essential addition to any professional toolkit.
Easier and quicker internal-external conversion due to the anti-slip grooved dial
Durable all-metal convertible dial enhances resistance against wear
Designed to preserve joint integrity over time for reliability
Slip-resistant grips provide comfort during extended use
Double-dipped handles offer a secure hold for improved control
Optimised for various circle diameters, accommodating sizes from 26.9mm to 50.8mm
Measuring 179mm in length, it is designed for Compact access in tight spaces
Tip size of 1.8mm ensures precision for detailed work
Tip angle of 90° allows for efficient operation in confined areas
Liens connexes
- Milwaukee 1-Piece Circlip Plier, 152mm Overall
- Milwaukee 1-Piece Circlip Plier, 154mm Overall
- Milwaukee 1-Piece Circlip Plier, 147mm Overall
- Milwaukee 1-Piece Circlip Plier, 186mm Overall
- Milwaukee 1-Piece Circlip Plier, 188mm Overall
- Milwaukee 9-Piece Circlip Plier Plier
- BETA 1-Piece Circlip Plier, 200mm Overall
- MECATRACTION 1-Piece Circlip Plier, 170mm Overall
