Allen Bradley PLC I/O Module 1746 125V
- N° de stock RS:
- 698-7394
- Référence fabricant:
- 1746-OX8
- Fabricant:
- Allen Bradley
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 698-7394
- Référence fabricant:
- 1746-OX8
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Maximum Supply Voltage | 125V | |
| Maximum Operating Temperature | 60°C | |
| Series | 1746 | |
| Standards/Approvals | UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Maximum Supply Voltage 125V | ||
Maximum Operating Temperature 60°C | ||
Series 1746 | ||
Standards/Approvals UL | ||
Statut RoHS : Exempté
- Pays d'origine :
- SG
Allen Bradley PLC I/O Module For Use With SLC 500 Series, 125V DC, 265V AC - 1746-OX8
Connect your SLC 500 Series PLC (programmable logic controller) to process control devices with this I/O (input/output) module from Rockwell Automation's Allen Bradley range. The device receives processor commands and redirects them to the CPU (central processing unit). It can also run system reports and help to manage the data flow to prevent faults in your PLC. The module is a relay type with eight I/O points. Each point is individually isolated to prevent electrical interference between channels.
• Individual common for each output, which allows loads with different supply voltages to be switched• Compatible with AC (alternating currents) and DC (direct currents) for versatility• Hinged wiring terminal door with labels for easy access and clear marking
Standards and Certifications
• UL (Underwriters' Laboratories)• CSA (Canadian Standards Association)• CE (Conformité Européenne)• EN (European Norm)• ACMA (Australian Communications and Media Authority)
Can I be sure this device won't overheat?
The modules thermal dissipation ranges between 2.59W and 8.6W to ensure excess heat in the unit is removed and overheating doesnt occur.
8 Point Relay Output Module
Individual common for each output thus allowing loads with different supply voltages to be switched
Liens connexes
- Allen Bradley PLC I/O Module BULLETIN
- Allen Bradley PLC I/O Module BULLETIN Analogue
- Allen Bradley PLC I/O Module BULLETIN Digital
- Allen Bradley BULLETIN Series PLC Cable for Use with 1746 Analog I/O Module
- Allen Bradley 1492 Series PLC Cable for Use with 1746 Analog I/O Module
- Allen Bradley PLC I/O Module
- Allen Bradley PLC I/O Module for Use with SLC 500 Series, Analogue
- Allen Bradley PLC I/O Module Micro800