Allen Bradley PLC I/O Module BULLETIN
- N° de stock RS:
- 698-7344
- Référence fabricant:
- 1746-OB16
- Fabricant:
- Allen Bradley
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 698-7344
- Référence fabricant:
- 1746-OB16
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Mount Type | Surface | |
| Series | BULLETIN | |
| Standards/Approvals | UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Mount Type Surface | ||
Series BULLETIN | ||
Standards/Approvals UL | ||
Statut RoHS : Exempté
- Pays d'origine :
- SG
Allen Bradley I/O Module For Use With SLC 500 Series, 24V DC - 1746-OB16
Use this I/O (input output) module from Rockwell Automation's Allen Bradley range to send measuring and control data to a central PLC (programmable logic controller). It's compatible with the SLC 500 series of PLCs and is ideal for complex industrial systems as it reduces the logistical challenges of pooling data from several different locations into a single site. The unit has 16 outputs, allowing for a large number of devices to be connected to the module. This product is useful for industrial automation as it improves efficiency while maintaining reliability.
Features and Benefits
• Extremely fast response time of 0.1ms for high levels of efficiency
• Robust design for improved longevity
Standards and Certifications
• NEMA (National Electrical Manufacturers Association)
• IEC (International Electrotechnical Commission)
Is this device sensitive to electrostatic discharge?
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
Yes, this module is affected by electrostatic discharge, so operators should take the necessary precautions when handling it. These include touching a grounding object to discharge potential static, wearing an approved grounding wrist strap and using a static-safe workstation where possible.
What's the power capacity of this module?
The device is DC powered and has an operating voltage of 24V DC and an output current of 500mA.
Liens connexes
- Allen Bradley PLC I/O Module BULLETIN Analogue
- Allen Bradley PLC I/O Module BULLETIN Digital
- Allen Bradley PLC I/O Module 1762
- Allen Bradley PLC I/O Module 1769
- Allen Bradley BULLETIN Series PLC Cable for Use with 1746 Analog I/O Module
- Allen Bradley PLC I/O Module 1746 125V
- Allen Bradley PLC I/O Module Bulletin 2080 Digital 30V dc
- Allen Bradley PLC I/O Module ILC 171 ETH 2TX Voltage