Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
468-5835
Référence fabricant:
6ES7901-3DB30-0XA0
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

PLC Cable

Accessory Type

Cable

Series

SIMATIC S7-200

For Use With

6ES Series

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

PPI, USB

Statut RoHS : Exempté

Siemens Cable For Use With 6ES Series, USB/PPI Multi-Master, 187.5kbit/s Maximum Transmission Rate - 6ES7901-3DB30-0XA0


Use this cable from Siemens for effective communication between your PC and industrial PLC. It has a USB adapter to connect to a computer and a serial plug to link up a PLC. It uses PPI communication protocol, which lets you read and write commands directly to the controller, eliminating the need for coding and simplifying operations. With a maximum transmission rate of 187.5kbit/s, you get high-speed data exchange that saves time. A 5.63m length means you can easily connect devices, even if they're distant from each other. You'll find this cable in automation and control systems that use PLCs from the Siemens 6ES series.

• Light weight of 300g for easy handling and portability in your laptop bag

• LED indicators show transmission status for easy monitoring and troubleshooting

• Serial adapter comes with locking screws for a secure connection in vibrating systems

Do I need any drivers to use this cable?


No, this cable is a plug-and-play unit and doesn't need any drivers to transmit data between devices.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.