Siemens SIMATIC DP Series Connector for Use with S7-200 Series
- N° de stock RS:
- 417-950
- Numéro d'article Distrelec:
- 125-71-098
- Référence fabricant:
- 6ES7972-0BB12-0XA0
- Fabricant:
- Siemens
Sous-total (1 unité)*
62,76 €
(TVA exclue)
75,94 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 44 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 62,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 417-950
- Numéro d'article Distrelec:
- 125-71-098
- Référence fabricant:
- 6ES7972-0BB12-0XA0
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Series | SIMATIC DP | |
| For Use With | S7-200 Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Connector | ||
Accessory Type Connector | ||
Series SIMATIC DP | ||
For Use With S7-200 Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Siemens Connector, 15.8mm Width, +60°C Maximum Operating Temperature - 6ES7972-0BB12-0XA0
This connector is an essential component for the automation industry, particularly for use with the S7-200 series. It features a screw termination design and measures 15.8x64x35.6mm. Tailored for connection to PROFIBUS stations, the connector supports data transfer rates from 9.6 kbit/s to 12 Mbit/s, ensuring reliable communication within industrial systems.
Features & Benefits
• Integrated terminating resistor ensures proper signal integrity
• Programmeming port allows for easy configuration and monitoring
• 90° cable outlet maximises installation flexibility
• Robust design features a plastic enclosure for durability
• Silicon-free materials enhance compatibility in sensitive environments
• Suitable for ambient temperatures ranging from -25°C to +60°C
Applications
• Used for connecting PROFIBUS stations to the bus cable
• Ideal for industrial automation settings requiring rapid data transfer
• Suitable for wiring within electrical control cabinets
• Functional in various mechanical and electronic equipment setups
What types of connections are available for this connector?
It offers two connections for PROFIBUS cables and a 9-pin sub D connector for network components or terminal equipment, facilitating multiple interfaces.
How does the integrated terminating resistor enhance performance?
The integrated resistor combination is connectable via a slide switch, ensuring optimal performance and preventing signal reflection in the network.
What is the environmental protection rating of this connector?
The connector has an IP20 protection class, indicating it is suitable for indoor use, where dust ingress protection is adequate.
Can this connector withstand high temperatures?
Yes, it operates effectively within a temperature range of -25°C to +60°C, making it suitable for demanding industrial applications.
Liens connexes
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Bus Connector for Use with RS485 bus connector
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with SIMATIC S7-1500
- Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP
- Siemens SIMATIC S7-1500 ET 200 Series Front Connector for Use with S7-1500
- Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
