RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter

Bénéficiez d'une remise sur les achats en gros

Ajoutez 3 de plus pour économiser 7%

Consulter les options de prix de gros

Sous-total (1 lot de 1 unité)*

211,17 €

(TVA exclue)

255,52 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 10 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 5 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Lot(s)
le lot
Économie
1 - 2211,17 €-
3 - 5196,38 €7%
6 - 11185,83 €11%
12 +168,93 €20%

*Prix donné à titre indicatif

N° de stock RS:
770-715
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Colour

Beige

Product Type

Polyetheretherketone PEEK Rod

Length

300mm

Material

PEEK

Rod Diameter

40mm

Density

1.32g/cm³

Standards/Approvals

REACH, RoHS, ISO 9001, FDA, EU 10/2011, Aerospace

Tensile Strength

95MPa

Maximum Operating Temperature

260°C

Flammability Rating

UL 94 V-0

Hardness

M 99 Rockwell

Water Absorption

0.5%

Elongation

25%

Pays d'origine :
DE

RS PRO PEEK Rod/Bar 300 mm x 40 mm diameter


PEEK (Polyether ether ketone) celebrates over 40 years as high-performing polymer finding appreciation in many industries. From automotive, marine, electronics, aerospace to even nuclear sector. What is so special about PEEK Round Bar and how RS brings you a value?

We are proudly introducing our own branded RS PRO PEEK Rod (known as Round Bar), 300 mm long with a beige, natural appearance.

Our Rod provides excellent resistance to a wide range of organic and inorganic liquids. No significant degradation in steam or high-pressure water environments makes ideal for applications like valve seats in steam and water mixers or components in a high-temperature diesel engine turbo actuator.

The continues working temperature tolerance is up to + 250°C to suits different project requirements.

Features and Benefits


  • The 300 mm Beige Rod characterising continuous working temperature approximately at 250°C, increasing part life in sliding applications

  • Our 450 g Plastic Rod can absorb over 1000 Mrads (Milliradian or mil is international unit) of radiation without appreciable loss of mechanical properties

  • The Rod is resistant to all common solvents

  • Our thermoplastic (PEEK) provides impressive abrasion and impact resistant qualities

  • The Round Bar characterising of excellent deformation under load exhibits low smoke and toxic gas emission when exposed to a flame

  • Applications


  • DIY building projects

  • Bushings

  • Insulators

  • Rollers

  • Gears

  • Sheaves

  • Medical device parts or implants

  • Structural applications

  • Cable insulation

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Standards

    DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.