DeWALT DCP580NT-XJ Cordless 1.05 kW Planer Brushless
- N° de stock RS:
- 173-309
- Référence fabricant:
- DCP580NT-XJ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
364,18 €
(TVA exclue)
440,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 364,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-309
- Référence fabricant:
- DCP580NT-XJ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Speed | 15000rpm | |
| Product Type | Planer | |
| Power Rating | 1.05kW | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Speed 15000rpm | ||
Product Type Planer | ||
Power Rating 1.05kW | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT 18V XR Brushless Planer offers exceptional quality and versatility for all your woodworking projects. With a large twin blade drum and TCT blades, this planer delivers a high-quality finish with ease. The on-board torx key and blade storage make accessory changes quick and efficient, while the 2.0mm depth of cut allows for large material removal. The 0.1mm increment depth adjustment ensures precise settings for every project. Whether you're a professional tradesperson or a passionate hobbyist, this cordless planer is sure to meet your needs.
Large twin blade drum with TCT blades for high-quality finish
On-board torx key & blade storage for quick & easy accessory changes
Air lock port for air lock or dust bag connection
2.0mm depth of cut allows large material removal
0.1mm increment depth adjustment for precise settings
Sound Power 99 dB(A), Sound Pressure 88 dB(A) for minimal noise
Uncertainty K 1 (Vibration) 1.5 m/s² for smooth operation
No Load Speed 15000 Rpm for efficient performance
Liens connexes
- DeWALT D26500K-QS Corded 1.05 kW Planer Brushless
- DeWALT DCP580P2-QW Cordless 340 W Planer Brushless
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- DeWALT DCG440N-XJ 54V XR FLEXVOLT XR Cordless Brushless
- Bosch 06015B5000 Cordless Planer Brushless
- Bosch 06015A7072 Cordless Planer Brushless
- DeWALT DCG426N 18V XR Cordless Brushless 6mm
- Makita KP001GZ03 Cordless 40 V Planer Brushless