RS PRO Plain Bearing, 1.25 in OD
- N° de stock RS:
- 528-837
- Fabricant:
- RS PRO
Sous-total (1 unité)*
28,36 €
(TVA exclue)
34,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 28,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 528-837
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.25in | |
| Material | Oil Retaining Tin Bronze | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1.25in | ||
Material Oil Retaining Tin Bronze | ||
- Pays d'origine :
- US
The RS Pro Plain Bearing is made from metal alloys with pores that channel lubricants between the bearing and the shaft. It is impregnated with highly refined mineral oil to ISO VG (SAE 30), containing anti-oxidant, anti-rust, and defoamant additives. The lubricant used is Shell Tellus S2 MX68. It operates efficiently within a temperature range of -15°C to +75°C. The oil-retaining tin bronze material provides an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for applications requiring long-term self-lubrication.
Impregnated with highly refined mineral oil to ISO VG (SAE 30) having a high viscosity index and containing anti-oxidant and defoamant additives
Wide range of lubricants are available to meet specific requirements within a temperature range of -60°C to 200°C
Gives a good balance between wear resistance and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
