RS PRO Plain Bearing, 7.98 mm Shaft Diameter, 14.04 mm OD
- N° de stock RS:
- 528-262
- Fabricant:
- RS PRO
Sous-total (1 sachet de 3 unités)*
13,16 €
(TVA exclue)
15,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 13,16 € | 4,387 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 528-262
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Shaft Diameter | 7.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 14.04mm | |
| Material | Sintered Bronze | |
| Length | 12mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Shaft Diameter 7.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 14.04mm | ||
Material Sintered Bronze | ||
Length 12mm | ||
- Pays d'origine :
- US
RS PRO 12 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient rotational or linear movement in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and performance, making it Ideal for reducing friction between moving parts.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
12 mm Length: Suitable for Compact spaces while maintaining structural integrity.
14.04 mm Outside Diameter: Ensures compatibility with a wide range of housings and supports.
7.98 mm Shaft Diameter: Designed for precise fitment, enhancing operational efficiency.
12 mm Length: Suitable for Compact spaces while maintaining structural integrity.
14.04 mm Outside Diameter: Ensures compatibility with a wide range of housings and supports.
7.98 mm Shaft Diameter: Designed for precise fitment, enhancing operational efficiency.
Applications
Automotive
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
