RS PRO Plain Bearing, 0.49 in Shaft Diameter, 0.625 in OD
- N° de stock RS:
- 528-166
- Fabricant:
- RS PRO
Sous-total (1 sachet de 2 unités)*
13,16 €
(TVA exclue)
15,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 13,16 € | 6,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 528-166
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Shaft Diameter | 0.49in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.625in | |
| Material | Sintered Bronze | |
| Length | 1in | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Shaft Diameter 0.49in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.625in | ||
Material Sintered Bronze | ||
Length 1in | ||
- Pays d'origine :
- US
RS PRO 1in Sintered Bronze Plain Bearing, 0.49in Shaft Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low friction and self-lubricating properties are essential, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1 in Length: Suitable for a variety of applications, offering flexibility in design.
0.62 in Outside Diameter: Ensures compatibility with standard housings, simplifying installation.
0.49 in Shaft Diameter: Designed for precise fit and optimal performance in rotating assemblies.
1 in Length: Suitable for a variety of applications, offering flexibility in design.
0.62 in Outside Diameter: Ensures compatibility with standard housings, simplifying installation.
0.49 in Shaft Diameter: Designed for precise fit and optimal performance in rotating assemblies.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Manufacturing equipment
Automotive components
Aerospace equipment
Manufacturing equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
