SKF GEH 15 C 15mm Bore Spherical Bearing, 56 kN, 30 mm OD
- N° de stock RS:
- 217-6766
- Référence fabricant:
- GEH 15 C
- Fabricant:
- SKF
Sous-total (1 unité)*
39,51 €
(TVA exclue)
47,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 23 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 39,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-6766
- Référence fabricant:
- GEH 15 C
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 15mm | |
| Outside Diameter | 30mm | |
| Static Load Rating - Axial | 56kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Series | GEH | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 15mm | ||
Outside Diameter 30mm | ||
Static Load Rating - Axial 56kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 16mm | ||
Series GEH | ||
- Pays d'origine :
- DE
SKF Spherical Bearing, 15mm Bore, 30mm Outside Diameter - GEH 15 C
This spherical bearing is designed for dependable performance across various mechanical systems. It optimises load distribution while accommodating misalignment, making it suitable for applications that require durability and stability. The 15mm bore size provides compatibility with standard shafts, and its 30mm outside diameter offers robust support.
Features & Benefits
• Enhanced load-carrying capacity suitable for high-stress environments
• Designed to reduce friction, which improves equipment efficiency
• Accommodates alignment errors, promoting operational reliability
• Compact dimensions enable versatile installation options
• Appropriate for both radial and axial loads, increasing functionality
Applications
• Utilised in automated machinery requiring precise motion
• Implemented in conveyor systems for robust support
• Applied in electrical equipment to enhance mechanical integrity
• Suitable for various in the automotive sector
• Commonly found in construction machinery for improved performance
What are the maintenance requirements for this product?
Regular inspection and lubrication are recommended to ensure optimal performance and longevity.
How does it perform under heavy loads?
It is specifically designed to handle significant loads, ensuring reliability under challenging conditions.
Can this be used in high-speed applications?
Yes, it supports high-speed operations with a design that minimises friction.
What types of surfaces is it compatible with?
It is suitable for use with both smooth and moderately textured surfaces, depending on application specifications.
Is it advisable to use it in harsh environments?
While it performs adequately in various conditions, additional protection may be necessary in extreme environments.
Liens connexes
- SKF GEH 17 C 17mm Bore Spherical Bearing 35 mm OD, 31.5 kN
- SKF GEH 25 C 25mm Bore Spherical Bearing 47 mm OD, 166 kN
- SKF GEH 10 C 10mm Bore Spherical Bearing 22 mm OD
- SKF GEH 12 C 12mm Bore Spherical Bearing 26 mm OD
- SKF GEH 20 C 20mm Bore Spherical Bearing 42 mm OD
- SKF GEH 40 ES-2RS 40mm Bore Spherical Bearing 68 mm OD, 640 kN
- SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing 90 mm OD
- SKF GEH 35 ES-2RS 35mm Bore Spherical Bearing 62 mm OD