SKF GEH 10 C 10mm Bore Spherical Bearing, 28.5 kN, 22 mm OD
- N° de stock RS:
- 217-6764
- Référence fabricant:
- GEH 10 C
- Fabricant:
- SKF
Sous-total (1 unité)*
33,30 €
(TVA exclue)
40,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 33 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 33,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-6764
- Référence fabricant:
- GEH 10 C
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 22mm | |
| Material | Steel | |
| Static Load Rating - Axial | 28.5kN | |
| Series | GEH | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 22mm | ||
Material Steel | ||
Static Load Rating - Axial 28.5kN | ||
Series GEH | ||
Standards/Approvals No | ||
Width 12mm | ||
- Pays d'origine :
- DE
SKF Spherical Bearing, 10mm Bore, 22mm OD, Cylindrical Bore Type - GEH 10 C
Get radial and axial loads rolling through your system with this spherical bearing from SKF. It's an ideal choice for automated systems or assembly lines where weighty products need to be shifted in a single direction. The unit handles misalignment without a slip in performance, so it's a reliable option for high-vibration settings. Thanks to an outer diameter of 22mm, it stays stable when balancing greater tilt angles, so it's a sure-footed choice. A 10mm bore diameter makes this a suitable option for small shafts.
Features & Benefits
• Designed to be maintenance-free, so you can install it and leave it to do the job
• Light 20g weight minimises strain on your system
• High static load rating of 28,500N and 11,400N dynamic load rating to support demanding applications
• Super-strong steel housing resists impacts and wear to deliver a long service life
Applications
• Manufacturing facilities
• Packaging equipment
• Automotive industry
Does this spherical bearing need lubrication?
This spherical bearing has a PTFE-sintered bronze sliding surface, which means it's self-lubricating and resists friction without the need for lubrication.
Liens connexes
- SKF GE 12 C 12mm Bore Spherical Bearing 22 mm OD
- SKF GEH 17 C 17mm Bore Spherical Bearing 35 mm OD, 31.5 kN
- SKF GEH 25 C 25mm Bore Spherical Bearing 47 mm OD, 166 kN
- SKF GEH 40 ES-2RS 40mm Bore Spherical Bearing 68 mm OD, 640 kN
- SKF GEH 12 C 12mm Bore Spherical Bearing 26 mm OD
- SKF GEH 20 C 20mm Bore Spherical Bearing 42 mm OD
- SKF GEH 15 C 15mm Bore Spherical Bearing 30 mm OD
- SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing 90 mm OD