Grasslin PIR Motion Detector Motion Detector

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
283-1009
Référence fabricant:
18.06.0028.1
Fabricant:
Grasslin
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Grasslin

Detector Type

PIR Motion Detector

Statut RoHS : Exempté

Pays d'origine :
CN
The Grasslin Motion detector Lighting control and they are surface-mounted or flush-mounted, talis detectors are ideally suited for use both indoors and outdoors. Bringing together energy efficiency and cost savings, safety and comfort all with very little effort. The motion detectors can be used to detect movement indoors and also in outdoor areas with low levels of daylight. The devices reliably detect a wide range of movements and only activate lighting when it is actually required.

Adjustable brightness
360° detection area

Liens connexes