Grasslin PIR Motion Detector Motion Detector
- N° de stock RS:
- 283-1007
- Référence fabricant:
- 18.06.0027.1
- Fabricant:
- Grasslin
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 283-1007
- Référence fabricant:
- 18.06.0027.1
- Fabricant:
- Grasslin
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
| Marque | Grasslin | |
| Detector Type | PIR Motion Detector | |
| Sélectionner tout | ||
|---|---|---|
Marque Grasslin | ||
Detector Type PIR Motion Detector | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Grasslin Motion detector Lighting control and they are surface-mounted or flush-mounted, talis detectors are ideally suited for use both indoors and outdoors. Bringing together energy efficiency and cost savings, safety and comfort all with very little effort. The motion detectors can be used to detect movement indoors and also in outdoor areas with low levels of daylight. The devices reliably detect a wide range of movements and only activate lighting when it is actually required.
Adjustable brightness
360° detection area
360° detection area
Liens connexes
- Grasslin PIR Motion Detector Motion Detector
- Finder PIR Motion Detector Motion Detector
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- ABB PIR Motion Detector Motion Detector
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range