RS PRO Pipette Polyethylene 3ml

Sous-total (1 boîte de 3000 unités)*

275,44 €

(TVA exclue)

333,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 15 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +275,44 €0,092 €

*Prix donné à titre indicatif

N° de stock RS:
251-9314
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Material

Polyethylene

Product Type

Pipette

Capacity

3ml

Sterilized

No

Standards/Approvals

Reach & L Complaint

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Pipettes 3ml


Introducing the range of RS PRO LDPE (Polyethylene) Pipettes, designed as a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a really cost-effective, but super-efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.

Features and Benefits:


  • The squeezable pipettes are made of low-density polyethylene material, which is a widely recycled non-toxic material, making them environmentally friendly

  • Safe for pipetting liquids and foods

  • Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination

  • Clear readable measurement markings in ml (millilitres) to ensure greater accuracy

  • Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost

  • Applications:


    A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.