Sous-total (1 paquet de 5 unités)*
146,21 €
(TVA exclue)
176,92 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 29,242 € | 146,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 201-2473
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Pipette | |
| Material | Glass | |
| Capacity | 100ml | |
| Sterilized | Yes | |
| Standards/Approvals | ISO 47962 ASTM E438 Type 2 US & European Pharmacopoeia Type 3 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Pipette | ||
Material Glass | ||
Capacity 100ml | ||
Sterilized Yes | ||
Standards/Approvals ISO 47962 ASTM E438 Type 2 US & European Pharmacopoeia Type 3 | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO Glass Dropping Pipette with 14/23 Joint Size Suitable for 100ml Bottle
Glass dropping pipettes from RS PRO are an excellent liquid handling solution ideal for applications requiring a specific and accurate amount of liquid to be dispensed. The pipettes are manufactured from clear soda-lime glass, offering excellent durability with high chemical and heat resistance. The body of the pipette features an integral ground glass bulb, allowing the pipette to be securely held in place in bottle necks and containers such as reagent bottles. The pipette is accompanied by a durable rubber teat at the top, allowing liquids and samples to be dispensed easily with precision. RS PRO glass dropping pipettes are available in various sizes and are suitable for use in a wide range of laboratory based applications.
Features and Benefits
Applications
A glass pipette, also referred to as a dropper, is a lightweight and portable hand held laboratory instrument used to draw and dispense liquids in a range of applications. They often feature a slimline design with a bulb at the top to draw liquid, a stem to hold the liquid and a narrow open tip. Pipettes can be manufactured from materials such as plastic or glass and can vary in size. They are often used in areas such as:
Standards
FAQs
What is the joint size?
This pipette features a joint size of 14/23
Does this include a bottle?
No this pipette does not include a bottle, however, it is compatible with a 100ml bottle such as the RS PRO Reagent Bottle 100ml – 2012445.
Liens connexes
- RS PRO Pipette Glass 50ml
- RS PRO Pipette Glass 250ml
- RS PRO Borosilicate Glass 100ml Beaker
- RS PRO Borosilicate Glass 100ml Laboratory Flask
- RS PRO 100ml Glass Narrow Neck Reagent Bottle
- RS PRO 100ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO Pipette Polyethylene 7ml
- RS PRO Pipette Polyethylene 5ml