Same Sky 65 dB Surface Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- N° de stock RS:
- 259-6298
- Référence fabricant:
- CPT-9019S-SMT-TR
- Fabricant:
- Same Sky
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 259-6298
- Référence fabricant:
- CPT-9019S-SMT-TR
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 25V | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 65dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Width | 9mm | |
| Height | 1.9mm | |
| Length | 9mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4000Hz | |
| Minimum Frequency | 4kHz | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 25V | ||
Maximum Supply Voltage 25V | ||
Sound Level 65dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Width 9mm | ||
Height 1.9mm | ||
Length 9mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4000Hz | ||
Minimum Frequency 4kHz | ||
- Pays d'origine :
- CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 65 dB. It consist of a voltage rating of 25 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Liens connexes
- Same Sky 65 dB Surface Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- Same Sky 83 dB Surface Buzzer External Magnetic Buzzer 3 mm 5 V dc Min 12 mm 9mm 25V dc Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25V Max
- Same Sky 86 dB Surface Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 5.5 mm 9 V dc Min 5.5 mm 20V dc Max
- Same Sky 95 dB Through Hole Buzzer External Magnetic Buzzer 21.6 mm 5 V Min 13 mm 13mm 50V ac Max
- Same Sky 87 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max