Same Sky 95 dB Through Hole Buzzer External Magnetic Buzzer 21.6 mm 5 V Min 13 mm 13mm 50V ac Max
- N° de stock RS:
- 259-6296
- Référence fabricant:
- CPT-2521C-500
- Fabricant:
- Same Sky
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 259-6296
- Référence fabricant:
- CPT-2521C-500
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 50V ac | |
| Sound Level | 95dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Height | 21.6mm | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Maximum Frequency | 3700Hz | |
| Minimum Frequency | 4.1kHz | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 50V ac | ||
Sound Level 95dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Height 21.6mm | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Maximum Frequency 3700Hz | ||
Minimum Frequency 4.1kHz | ||
- Pays d'origine :
- CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 95 dB. It consist of a voltage rating of 50 V and an external drive type.
Storage temperature of -40°C - 95°C
Made up of PBT material
Liens connexes
- Same Sky 95 dB Through Hole Buzzer External Magnetic Buzzer 21.6 mm 5 V Min 13 mm 13mm 50V ac Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25V Max
- Same Sky 65 dB Surface Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 5.5 mm 9 V dc Min 5.5 mm 20V dc Max
- Same Sky 83 dB Surface Buzzer External Magnetic Buzzer 3 mm 5 V dc Min 12 mm 9mm 25V dc Max
- Same Sky 84 dB Panel Mount Buzzer External Magnetic Buzzer 5.1 mm 30 mm 50V Max
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 10 mm 4 V Min 12 mm 9.5mm 8V Max
- Same Sky Lead Wire Buzzer External Magnetic Buzzer 510 μm 20 V dc Min 27 mm 9.5mm 30V dc Max