Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- N° de stock RS:
- 259-6258
- Référence fabricant:
- CMT-7525-80-SMT-TR
- Fabricant:
- Same Sky
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
6,47 €
(TVA exclue)
7,83 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 5 | 1,294 € | 6,47 € |
| 10 - 95 | 1,232 € | 6,16 € |
| 100 - 245 | 1,172 € | 5,86 € |
| 250 - 495 | 1,112 € | 5,56 € |
| 500 + | 1,054 € | 5,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 259-6258
- Référence fabricant:
- CMT-7525-80-SMT-TR
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 4.5V | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Length | 7.5mm | |
| Height | 2.5mm | |
| Maximum Frequency | 2730Hz | |
| Minimum Frequency | 2.73kHz | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 4.5V | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Length 7.5mm | ||
Height 2.5mm | ||
Maximum Frequency 2730Hz | ||
Minimum Frequency 2.73kHz | ||
- Pays d'origine :
- CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 80 dB. It consist of a voltage rating of 3.6 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Liens connexes
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25V Max
- Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 3.5 mm 3 V dc Min 3.5 mm 3.5mm 5V dc Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 8.5 mm 8.5mm 5V dc Max
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 100 dB Surface Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max