Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 3.5 mm 3 V dc Min 3.5 mm 3.5mm 5V dc Max
- N° de stock RS:
- 259-6256
- Référence fabricant:
- CMT-6635C-030
- Fabricant:
- Same Sky
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 259-6256
- Référence fabricant:
- CMT-6635C-030
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 5V dc | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 60°C | |
| Width | 3.5mm | |
| Height | 3.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.5mm | |
| Maximum Frequency | 3000Hz | |
| Minimum Frequency | 3kHz | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 5V dc | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 60°C | ||
Width 3.5mm | ||
Height 3.5mm | ||
Standards/Approvals RoHS | ||
Length 3.5mm | ||
Maximum Frequency 3000Hz | ||
Minimum Frequency 3kHz | ||
- Pays d'origine :
- CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 75 dB. It consist of a voltage rating of 3 V and an external drive type.
Storage temperature of -30°C - 70°C
Made up of PPO material
Liens connexes
- Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 3.5 mm 3 V dc Min 3.5 mm 3.5mm 5V dc Max
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 100 dB Surface Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 85 dB Surface Buzzer External Magnetic Buzzer 3.3 mm 4 V Min 10 mm 10mm 6V Max
- Same Sky 92 dB Through Hole Buzzer External Magnetic Buzzer 4.8 mm 5 V dc Min 9 mm 8V dc Max