- N° de stock RS:
- 913-3294
- Référence fabricant:
- SFH 313 FA
- Fabricant:
- ams OSRAM
13000 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en sachet de 1000)
0,338 €
(TVA exclue)
0,409 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
1000 - 2000 | 0,338 € | 338,00 € |
3000 + | 0,298 € | 298,00 € |
*prix conseillé |
- N° de stock RS:
- 913-3294
- Référence fabricant:
- SFH 313 FA
- Fabricant:
- ams OSRAM
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
Phototransistor T-1 3/4 (5mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Spécifications
Attribut | Valeur |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 14µs |
Typical Rise Time | 14µs |
Number of Channels | 1 |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 20 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.9 x 5.9 x 9mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 740nm |
Spectral Range of Sensitivity | 740 → 1080 nm |
Maximum Wavelength Detected | 1080nm |
Height | 9mm |
Width | 5.9mm |
Length | 5.9mm |