Chauvin Arnoux XCPST4 Clark probe Combination Electrodes, Reference Electrodes, Redox Electrodes, Clark Probe, Measuring
- N° de stock RS:
- 231-1499
- Référence fabricant:
- XCPST4
- Fabricant:
- Chauvin Arnoux
Sous-total (1 unité)*
449,65 €
(TVA exclue)
544,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 29 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 449,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 231-1499
- Référence fabricant:
- XCPST4
- Fabricant:
- Chauvin Arnoux
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
| Marque | Chauvin Arnoux | |
| Measurement Range | 0 → 14 pH | |
| Product Type | Conductivity Sensor | |
| Electrode Type | Combination Electrodes, Reference Electrodes, Redox Electrodes, Clark Probe, Measuring Electrodes | |
| Probe Type | Clark probe | |
| Interface Type | DIN, BNC | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Chauvin Arnoux | ||
Measurement Range 0 → 14 pH | ||
Product Type Conductivity Sensor | ||
Electrode Type Combination Electrodes, Reference Electrodes, Redox Electrodes, Clark Probe, Measuring Electrodes | ||
Probe Type Clark probe | ||
Interface Type DIN, BNC | ||
Standards/Approvals No | ||
- Pays d'origine :
- FR
The Chauvin Arnoux conductivity cell with built-in temperature sensor is Ideal probe for your conductivity measurements in the laboratory or in the field. The platinum poles are protected by PVC to reduce breakage even during extreme use. It is reliable, accurate measurements on a wide conductance range: 0.1 μS to 200 mS with a cell constant close to 1 cm-1. It is suitable for a large number of applications and recommended for viscous samples and/or samples containing particles in suspension.
It provides high accuracy even when the conductivity is low
It has operating temperature from 0 to 60°C
Liens connexes
- Chauvin Arnoux XAG1-S7 Clark probe Agcl Ag 0 → 14 pH
- Jumo 201026/10-22-04-82-120/000 pH and redox combination electrodes pH 0 → 14 pH,
- Extech RE305 Oxidation Reduction Potential Redox Electrodes
- Chauvin Arnoux XPT1-S7 General Oxidation Reduction Potential Water Analysis Electrodes
- Chauvin Arnoux Stand Electrodes Support for Use with Electrodes
- Chauvin Arnoux Test Probe
- Chauvin Arnoux Test Probe, 25A
- Chauvin Arnoux P01295462Z Test Probe, 15A