Wurth Elektronik 126B Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- N° de stock RS:
- 191-5972
- Référence fabricant:
- 691126710004B
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 191-5972
- Référence fabricant:
- 691126710004B
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 20A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 2 kV, 300 V ac | |
| Series | 126B | |
| Width | 19.5mm | |
| Depth | 18.6mm | |
| Length | 22.5mm | |
| Material | Polyamide | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 20A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 2 kV, 300 V ac | ||
Series 126B | ||
Width 19.5mm | ||
Depth 18.6mm | ||
Length 22.5mm | ||
Material Polyamide | ||
- Pays d'origine :
- CN
Wurth WR-TBL 126 B Series 5mm Horizontal Entry Modular Terminal Block Connectors with Stamping Clamp
WR-TBL 126 B series 5mm pitch PCB terminal block connectors with a horizontal wire entry and stamping clamp. These 126 B series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 30-12 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from green UL94-V0 PA66 and the contacts are tin plated.
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Wurth 5.0mm Pitch Terminal Blocks
Liens connexes
- Wurth Elektronik 126B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 126B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 126B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 401B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 411B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 401B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 401B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination