Wurth Elektronik 1368 Series PCB Terminal Block, 5-Contact, 10 mm Pitch, Through Hole, Through Hole, 1 Row
- N° de stock RS:
- 190-8538
- Référence fabricant:
- 691136800005
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 190-8538
- Référence fabricant:
- 691136800005
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical, Vertical | |
| Colour | Grey, Grey | |
| Voltage | 750V | |
| Series | 1368 | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 9mm | |
| Depth | 13mm | |
| Length | 45mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole, Through Hole | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical, Vertical | ||
Colour Grey, Grey | ||
Voltage 750V | ||
Series 1368 | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 9mm | ||
Depth 13mm | ||
Length 45mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Liens connexes
- Wurth Elektronik 1368 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1368 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1368 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1368 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1368 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik PCB Terminal Block Through Hole, 1 Row Solder
- Wurth Elektronik 1038 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1357 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row