TE Connectivity AMPMODU Series Vertical Board PCB Socket, 8-Contact, 2 Row, 600 μm Pitch Surface Mount

Sous-total (1 boîte de 200 unités)*

213,31 €

(TVA exclue)

258,11 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +213,31 €1,067 €

*Prix donné à titre indicatif

N° de stock RS:
503-254
Numéro d'article Distrelec:
304-49-366
Référence fabricant:
1586495-8
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

PCB Socket

Number of Contacts

8

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

600μm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Series

AMPMODU

Row Pitch

600μm

Maximum Operating Temperature

265°C

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

Pays d'origine :
CN
The TE Connectivity connector exemplifies cutting-edge engineering, delivering unmatched reliability for your electronic applications. Crafted with precision, it features a unique design that supports high-performance connectivity while ensuring ease of installation. The component is constructed from low halogen materials, making it an environmentally conscious choice for modern projects. With superior solder process capability, it withstands temperatures up to 265°C, catering effectively to demanding operational conditions. This product is compliant with essential global directives, certifying its integrity and safety across various applications. Its design not only enhances functionality but also guarantees compliance with both EU RoHS and ELV directives, ensuring that it meets and exceeds current environmental standards. Whether for industrial use or consumer electronics, this connector stands out as a reliable choice for future-focused enterprises.

Low halogen construction ensures minimal environmental impact

Designed for wave soldering at high temperatures

Compliant with stringent EU directives for materials safety

Effectively supports a wide range of applications in various sectors

Features materials that are free from commonly restricted substances

Offers enhanced durability without compromising performance

Simplifies the installation process with its user-friendly design

Product compliance is consistently updated to reflect current standards

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.