Wurth Elektronik WR-BHD Series Right Angle PCB Header, 44 Contact(s), 2.0mm Pitch, 2 Row(s)
- N° de stock RS:
- 211-3191
- Référence fabricant:
- 62504422121
- Fabricant:
- Wurth Elektronik
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 211-3191
- Référence fabricant:
- 62504422121
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Series | WR-BHD | |
| Pitch | 2.0mm | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Series WR-BHD | ||
Pitch 2.0mm | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
- Pays d'origine :
- TW
The Wurth Elektronik WR-BHD 2.00 mm male angled box header w. lever has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +125 °C operating temperature
It has UL Approval
Liens connexes
- Wurth Elektronik WR-BHD Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Wurth Elektronik WR-WTB Series Right Angle PCB Header 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded