Molex 53015 Series Right Angle Through Hole Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- N° de stock RS:
- 816-380
- Référence fabricant:
- 53015-0710
- Fabricant:
- Molex
Sous-total (1 paquet de 600 unités)*
238,14 €
(TVA exclue)
288,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 238,14 € | 0,397 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 816-380
- Référence fabricant:
- 53015-0710
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 53015 | |
| Product Type | Header | |
| Current | 7A | |
| Pitch | 2mm | |
| Number of Contacts | 7 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 53015 | ||
Product Type Header | ||
Current 7A | ||
Pitch 2mm | ||
Number of Contacts 7 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -20°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- Pays d'origine :
- KR
The Molex general-purpose connector is engineered for low-profile applications, providing a reliable connection in various electronic devices. Its precision design ensures optimal performance in demanding environments.
Designed with a low-profile form factor to save space
Constructed from Durable materials to withstand long-term use
Features angular tolerance for precise alignment and connection
Includes comprehensive general tolerances for enhanced reliability
Liens connexes
- Molex 53015 Series Right Angle Through Hole Base Strip 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex Micro-One Series Right Angle 7 Contact(s) 1 Row, Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
