HARTING SEK Standard Series Straight PCB Male Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 736-814
- Référence fabricant:
- 09185246914
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
354,61 €
(TVA exclue)
429,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
Temporairement en rupture de stock
- Expédition à partir du 22 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 354,61 € | 3,546 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 736-814
- Référence fabricant:
- 09185246914
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Standard | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500V | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Male Connector | ||
Series SEK Standard | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500V | ||
- Pays d'origine :
- CH
The HARTING Male Connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.
Features & Benefits
Male connector ensures compatibility with various applications
Wave soldering termination simplifies installation and enhances reliability
Rated current of 1 A supports efficient power transmission
24 contacts provide robust connectivity for complex circuits
Straight orientation facilitates straightforward integration into designs
Copper alloy construction ensures excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Thermoplastic resin (PBT) housing offers high thermal stability
Maximum operating temperature of 125 °C allows for versatile applications
Compliant with multiple standards including RoHS and IEC 60603-13 for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Liens connexes
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
