HARTING SEK Standard Series Straight PCB Male Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Visuel non contractuel

Sous-total (1 sachet de 100 unités)*

376,02 €

(TVA exclue)

454,98 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 22 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +376,02 €3,76 €

*Prix donné à titre indicatif

N° de stock RS:
736-813
Référence fabricant:
09185246912
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Series

SEK Standard

Product Type

Male Connector

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

24

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

4.5mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

Pays d'origine :
RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.

Features & Benefits


Male connector offers straightforward integration into PCB systems

Wave soldering termination ensures secure and efficient assembly

Rated current of 1 A supports low-power applications

24 contacts provide ample connectivity for various configurations

Straight orientation simplifies installation in tight spaces

Copper alloy construction enhances conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Thermoplastic resin (PBT) housing ensures mechanical strength and thermal stability

Maximum operating temperature of 125 °C allows for versatile applications

Compliant with multiple standards including RoHS and IEC 60603-13 for reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Liens connexes