TE Connectivity Receptacle for use with PCB Connector
- N° de stock RS:
- 509-894
- Numéro d'article Distrelec:
- 304-63-523
- Référence fabricant:
- 3-794616-6
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 509-894
- Numéro d'article Distrelec:
- 304-63-523
- Référence fabricant:
- 3-794616-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Micro MATE-N-LOK | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Micro MATE-N-LOK | ||
- Pays d'origine :
- CN
The TE Connectivity Robust housing connector is designed for intricate wire-to-wire applications, offering a reliable solution for connecting multiple circuits. With a compact design that accommodates six positions and a 3 mm centreline, this plug facilitates efficient wiring in space-constrained environments. Constructed from durable nylon 66/6, it ensures longevity and withstands a wide operating temperature range. This product adheres to stringent UL 94V-0 flammability standards, making it suitable for demanding applications. The Micro MATE-N-LOK series is renowned for its versatility and ease of use, making it an ideal choice for various electronic devices and systems in both consumer and industrial sectors.
Housing made from high-quality nylon for enhanced durability
Designed for crimp termination, ensuring secure electrical connections
No panel mount feature allows for flexible installation options
Withstands operating temperatures from -40 to 105 °C, suitable for diverse environments
Features a 180° cable exit angle to optimise space and routing
Compatible with multiple agency standards, ensuring reliable performance
Contact retention is designed without constraints, simplifying assembly
Designed with a glow wire rating to ensure safety in extreme conditions
Ensures easy identification with circuit marking features
Packaged in bulk quantities for cost-efficient assembly in large projects
