TE Connectivity Receptacle for use with PCB Connector
- N° de stock RS:
- 510-072
- Numéro d'article Distrelec:
- 304-64-089
- Référence fabricant:
- 4-641239-4
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 30 unités)*
213,27 €
(TVA exclue)
258,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 213,27 € | 7,109 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 510-072
- Numéro d'article Distrelec:
- 304-64-089
- Référence fabricant:
- 4-641239-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- Pays d'origine :
- CN
The TE Connectivity Connector assembly designed for insulation displacement (IDC) is a perfect solution for wire-to-board applications. This product is engineered to facilitate secure connections in a variety of electronic environments, ensuring high performance and reliability. Featuring a user-friendly design, it supports up to 14 cavities for versatile configurations, making it ideal for complex setups. The blue nylon housing not only offers visual distinction but also enhances durability, allowing it to withstand challenging temperatures ranging from -55°C to 105°C. Suitable for stranded discrete wire types, this connector is perfect for a range of applications, from signal transmission to complex circuit needs. Its integration-friendly nature allows seamless use in both existing and new systems, securing its place as an essential component in modern electronic designs.
Crafted from high-quality nylon for enhanced durability
Designed for easy cable mounting with free-hanging options
Equipped with preloaded contacts for secure electrical connections
Offers a standard rectangular shape to fit into various configurations
Employs a reliable locking ramp for improved mating retention
Compatible with UL and CSA standards for assured safety and compliance
Handles operating voltages of up to 250 VAC for reliable performance
Features low halogen materials, ensuring environmental compliance
Offers a packaging quantity of 250 for cost-effective bulk purchasing
Supports low insertion force for user-friendly operation
