TE Connectivity Receptacle for use with PCB Connector

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
481-795
Numéro d'article Distrelec:
304-53-009
Référence fabricant:
4-643815-4
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Accessory Type

Receptacle

Product Type

PCB Connector

For Use With

PCB Connector

Colour

Blue

Material

Nylon

Standards/Approvals

UL, CSA, UL 94V-2

Series

MTA-100

Pays d'origine :
CN
The TE Connectivity Connector assembly is designed for versatility and reliability in wire-to-board applications. The receptacle features insulation displacement connectivity, ensuring a secure and efficient connection with stranded discrete wire types. Ideal for use in various electronic projects, it incorporates a robust design that supports operating voltages up to 250 VAC. With its nylon housing and blue primary colour, this connector not only meets aesthetic requirements but also contributes to durability and environmental performance. The MTA 100 series provides optimal mating alignment with its patented design, accommodating advanced electrical configurations while ensuring ease of installation and maintenance. This component is engineered to thrive in diverse operating conditions, ranging from -55 to 105 °C, making it suitable for both industrial and consumer electronics.

Crafted for reliable and secure connections in wire-to-board configurations

Utilises insulation displacement technology to enhance connection efficiency

Built with a durable nylon material that ensures longevity in various applications

Offers a comfortable operating temperature range to suit a variety of environments

Features with effective mating alignment for streamlined installation

Includes a lock-in mechanism for ensuring tight contact retention

Designed to comply with stringent industry standards for optimal safety

Supports compatibility with stranded wire types for flexible integration into designs

Available in packaging quantities that cater to bulk purchasing needs

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.