Molex PCB Header for use with SlimStack Series
- N° de stock RS:
- 507-628
- Numéro d'article Distrelec:
- 304-56-808
- Référence fabricant:
- 53627-1274
- Fabricant:
- Molex
Sous-total (1 bobine de 700 unités)*
4 360,73 €
(TVA exclue)
5 276,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 4 360,73 € | 6,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 507-628
- Numéro d'article Distrelec:
- 304-56-808
- Référence fabricant:
- 53627-1274
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Accessory Type | PCB Header | |
| Product Type | PCB Header | |
| For Use With | SlimStack Series | |
| Colour | Brown | |
| Material | Copper | |
| Standards/Approvals | EU RoHS Compliant, Low-Halogen Not Low-Halogen per IEC 61249-2-21, IPC 1752A Class D, IEC-62474, IPC 1752A Class C | |
| Series | 53627 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Accessory Type PCB Header | ||
Product Type PCB Header | ||
For Use With SlimStack Series | ||
Colour Brown | ||
Material Copper | ||
Standards/Approvals EU RoHS Compliant, Low-Halogen Not Low-Halogen per IEC 61249-2-21, IPC 1752A Class D, IEC-62474, IPC 1752A Class C | ||
Series 53627 | ||
- Pays d'origine :
- JP
The Molex Slim Stack Board-to-Board Connector revolutionizes connectivity solutions, offering an Advanced Interface designed to meet the demands of modern applications. With a Compact 0.635mm pitch design, this connector elevates both performance and reliability, making it the Ideal choice for diverse electronic assemblies. Its dual mated heights of 10.00mm and 16.00mm provide flexibility in design, enabling seamless integration into various PCB layouts. The 120 circuit capacity caters to intricate connections while maintaining a small footprint. Engineered with robust materials and precision manufacturing, this connector is built to withstand the rigors of operational environments, ensuring longevity and operational excellence. From signal transmission to board stacking, this product stands as a testament to the quality and innovation of modern connectivity solutions.
Robust construction ensures durability under challenging conditions
Dual mated heights provide versatility for different design requirements
Designed specifically for efficient board-to-board connections
Supports high-density applications with 120 circuits
Optimized for surface mount technology, facilitating easier assembly
Liens connexes
- Molex Connector for use with SlimStack
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Molex Plug for use with SlimStack
- Molex Receptacle for use with SlimStack
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Frein-filet Loctite | RS
- Chaussures De Sécurité Pour Femmes | RS
