Molex Connector for use with SlimStack
- N° de stock RS:
- 482-302
- Numéro d'article Distrelec:
- 304-56-774
- Référence fabricant:
- 52901-1274
- Fabricant:
- Molex
Sous-total (1 bobine de 440 unités)*
2 879,14 €
(TVA exclue)
3 483,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 2 879,14 € | 6,544 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 482-302
- Numéro d'article Distrelec:
- 304-56-774
- Référence fabricant:
- 52901-1274
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | White | |
| Material | High Temperature Thermoplastic | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, Low-Halogen per IEC 61249-2-21, IEC-62474, EU RoHS compliant per EU 2015/863 | |
| Series | 52901 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour White | ||
Material High Temperature Thermoplastic | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, Low-Halogen per IEC 61249-2-21, IEC-62474, EU RoHS compliant per EU 2015/863 | ||
Series 52901 | ||
- Pays d'origine :
- JP
The Molex Board-to-Board connector stands as a testament to innovative design, offering an efficient solution for tight spaces within electronic assemblies. With its precise 0.635mm pitch, this connector is engineered for seamless integration into your next project. Its robust construction ensures reliability, while supporting up to 120 circuits, making it Ideal for complex applications. Designed with a mated height range of 12.00 to 16.00mm, this connector adapts effortlessly to various configurations. Made from high-temperature thermoplastic and featuring a vacuum pick-up area, it simplifies the assembly process and enhances overall functionality. Elevate your connections with a product that prioritises quality and performance, ensuring your devices operate flawlessly.
Engineered with a mated height adjustment from 12.00mm to 16.00mm
Designed for efficient signal transmission with a 0.635mm mating pitch
Compliant with stringent environmental regulations for peace of mind
Durability of up to 50 mating cycles enhances longevity
Supports an operating temperature range of -55° to +105°C for versatility
Features an embossed tape on reel packaging for easy handling
Utilises high-temperature thermoplastic for added reliability in extreme conditions
Liens connexes
- Molex Connector for use with SlimStack
- Molex PCB Header for use with SlimStack Series
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Harnais De Sécurité Petzl | RS
- Antennes Rfid | RS
- Chaussures De Sécurité Pour Femmes | RS
- Variateurs De Fréquence | RS
- Connecteurs Idc | RS
