TE Connectivity Terminal Position Assurance for use with Connectors
- N° de stock RS:
- 506-733
- Numéro d'article Distrelec:
- 304-58-270
- Référence fabricant:
- 1969609-5
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 1000 unités)*
209,02 €
(TVA exclue)
252,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 209,02 € | 0,209 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 506-733
- Numéro d'article Distrelec:
- 304-58-270
- Référence fabricant:
- 1969609-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Connectors | |
| Standards/Approvals | No | |
| Series | VAL-U-LOK | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Terminal Position Assurance | ||
For Use With Connectors | ||
Standards/Approvals No | ||
Series VAL-U-LOK | ||
- Pays d'origine :
- US
The TE Connectivity Terminal Position Assurance is designed to ensure a secure and reliable connection with its 5 position configuration. This essential accessory provides position assurance for connectors, enhancing the stability and performance of electrical systems. With a compact design, the TPA is not only efficient but also robust, making it suitable for a wide range of applications where connectivity and reliability are paramount. Whether for industrial use or automotive applications, this part embodies quality and dependability, meeting stringent operational standards. Its dual temperature rating ensures optimal performance in varied environments, while its UL 94V-0 flammability rating further guarantees safety in usage. The TPA represents a commitment to excellence in connectivity solutions, catering specifically to the needs of modern electronic systems.
Offers exceptional position assurance for connectors
Designed for durability and long-lasting performance
Compact dimensions make it ideal for space-constrained applications
Meets high industry standards for safety and reliability
Features low halogen content, promoting environmentally-friendly standards
Compatible with multiple VAL-U-LOK connector configurations
Liens connexes
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity TPA (Terminal Position Assurance) for use with Receptacle Contacts
- TE Connectivity Terminal Position Assurance for use with Economy Power 2.5
- TE Connectivity TPA (Terminal Position Assurance) for use with 4-2465651-4
- Molex Terminal Position Assurance for use with Connector
