TE Connectivity Terminal Position Assurance for use with Economy Power 2.5
- N° de stock RS:
- 471-450
- Numéro d'article Distrelec:
- 304-62-858
- Référence fabricant:
- 1-1969443-0
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 3200 unités)*
311,37 €
(TVA exclue)
376,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 311,37 € | 0,097 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-450
- Numéro d'article Distrelec:
- 304-62-858
- Référence fabricant:
- 1-1969443-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Economy Power 2.5 | |
| Colour | Black | |
| Material | Nylon Fibreglass | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Economy Power 2.5 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Terminal Position Assurance | ||
For Use With Economy Power 2.5 | ||
Colour Black | ||
Material Nylon Fibreglass | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Series Economy Power 2.5 | ||
- Pays d'origine :
- CN
The TE Connectivity TPA (Terminal Position Assurance) connector accessory is engineered to enhance reliability in electronic connections. Crafted from durable nylon GF, it boasts a sleek black finish and accommodates up to 10 positions, making it ideal for compact environments requiring robust performance. The economy Power 2.5 series is designed to meet rigorous operating temperature conditions, supporting a maximum of 105 °C. With its innovative design, this connector accessory ensures secure positioning, contributing to the overall efficiency and safety of interconnections in demanding applications.
Provides reliable position assurance to prevent unsecured connections
Constructed from high quality nylon GF for enhanced durability
Designed for efficient operation in compact spaces
Features a streamlined 10 position layout for versatile applications
Ensures compliance with essential industry standards
Liens connexes
- TE Connectivity Economy Power 2.5 Series Female Terminal Position Assurance 20 AWG Max
- TE Connectivity, Economy Power 2.5 24 Way Terminal Position Assurance for use with Automotive Connector
- TE Connectivity Economy Power 2.5 Series Straight PCB Connector 2.5 mm Pitch Unshrouded
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity TPA Retainer for use with Economy Power Connector
- TE Connectivity Connector Terminal Position Assurance
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity TPA (Terminal Position Assurance) for use with Grace Inertia Connectors (GIC) 2.5
