TE Connectivity Housing for use with Connectors
- N° de stock RS:
- 504-927
- Numéro d'article Distrelec:
- 304-58-344
- Référence fabricant:
- 2-1971905-7
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 600 unités)*
271,36 €
(TVA exclue)
328,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 271,36 € | 0,452 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-927
- Numéro d'article Distrelec:
- 304-58-344
- Référence fabricant:
- 2-1971905-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Grace Inertia 3.3 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Series Grace Inertia 3.3 | ||
- Pays d'origine :
- CN
The TE Connectivity Connector housing is designed for seamless integration in wire-to-board applications, offering reliability and functionality in diverse electronic environments. The innovative design prioritises efficiency, making it ideal for rectilinear connections across various sectors. With its robust construction and adherence to stringent industry standards, this product ensures exceptional performance even under challenging conditions. Engineered to support up to 14 signal and power positions, it facilitates versatile application across a range of circuits. The housing's compact dimensions, along with its efficient crimp termination method, enhance both space management and assembly efficiency, ensuring a streamlined approach for manufacturers and engineers alike.
Constructed from durable PA 66 GF material for long-lasting use
Designed to support a wide operating temperature range suitable for various applications
Features a primary colour of blue, ensuring easy identification
Provides excellent contact retention within the housing for consistent performance
Compatible with a range of connectors, enhancing flexibility in design
Offered with a glow wire rating of 750°C, ensuring it meets industry safety standards
Packaged conveniently in quantities of 800, catering to bulk purchasing needs
Liens connexes
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with PCB Connector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Connector
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity Housing for use with PCB Connnector
- Pantalon Molinel | RS
- Chaussures De Sécurité Coverguard | RS
