TE Connectivity Housing for use with Connector
- N° de stock RS:
- 474-746
- Numéro d'article Distrelec:
- 304-58-612
- Référence fabricant:
- 316768-2
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 1500 unités)*
259,47 €
(TVA exclue)
313,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 259,47 € | 0,173 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-746
- Numéro d'article Distrelec:
- 304-58-612
- Référence fabricant:
- 316768-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Connector | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Standards/Approvals | VDE, CSA, UL E28476, UL 94V-0 | |
| Series | Power Double Lock | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Connector | ||
Colour Red | ||
Material Polyamide 66 | ||
Standards/Approvals VDE, CSA, UL E28476, UL 94V-0 | ||
Series Power Double Lock | ||
- Pays d'origine :
- CN
The TE Connectivity Power Double Lock Housing offers reliable and efficient connectivity solutions for demanding applications. Designed for use with wire-to-wire configurations, this connector excels in both power and signal circuit applications. Constructed from durable nylon 6/6 and featuring a robust crimp termination method, it guarantees secure connections under a range of environmental conditions. With an operating voltage of up to 300 VAC and a temperature range of -30°C to 105°C, this product is engineered for performance and longevity. The red housing not only provides a distinct visual cue but also adheres to UL 94V-0 flammability standards, assuring safety and reliability even in challenging environments. Whether for industrial, automotive, or consumer electronics, this connector meets stringent compliance requirements, ensuring peace of mind for users.
Engineered for secure wire to wire connections enhancing reliability
Red housing aids in easy identification and installation
Resilient to high temperatures and harsh operating conditions
Meets UL standards for flammability ensuring user safety
No signal position allows for versatile application in power circuits
Compatible with stranded discrete wire types for improved connectivity
Liens connexes
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with PCB Connnector
- TE Connectivity Housing for use with Connector
- TE Connectivity Connector Housing for use with Dynamic 1000
- TE Connectivity Connector Housing for use with 1-104482-2 Series
- TE Connectivity Housing for use with PCB Connector
- Blouses De Laboratoire | RS
